Rafi 1745080012200 Signal Indicator Round Flat Lens LED IP65 Ø29.8mm White

MPN
1.74.508.001/2200
Brand
RAFI
EAN-13
2050001661258
Order Code
59-3940
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Illumination Colour(s):

    Red White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.86
10+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

An illuminated signal indicator from Rafi.


  • Switch type: Signal indicator
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Flat lens
  • Lighting style: Area illumination
  • Lighting type: LED
  • Main Colour: White
  • Operating temperature: -25 to +70°C
  • Dimensions: 9.7mm
  • Dimensions, Ø: 29.8mm
  • Protection type: IP65
  • Type (manufacturer type): 1.74.508.001/2200
Type Signal indicator
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
Contact Configuration Plug-in
Illumination Colour(s) White
Illumination Type LED
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot