Rafi 1302735010300 Stop (EPO) Switch Latch IP65 Ø29.8mm Yellow Red

MPN
1302735010300
Brand
RAFI
Order Code
59-2537
Country of Origin
Hungary

Discontinued


A power off switch (EPO) from Rafi.


  • Switch type: Power Off switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Flat lens
  • Button diameter: 30mm
  • Unlocking mechanism: Turn
  • Lighting style: None
  • Main Colour: Yellow, Red
  • Operating temperature: -25 to +70°C
  • Print motif: Arrow symbol
  • Dimensions: 33.2mm
  • Dimensions, Ø: 29.8mm
  • Protection type: IP65
  • Type (manufacturer type): 1.30.273.501/0300
Type Pushbutton
Switch Function Turn to reset
Contact Configuration Plug-in
Dimensions 33.2mm
Lighting style None
Print motif Arrow symbol
Switch type Power Off switch

Trustpilot