Rafi 1302721022200 Selector Switch Latch 1 x 90° White LED Ø29.8mm

MPN
1.30.272.102/2200
Brand
RAFI
EAN-13
2050001661234
Order Code
59-3939
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

An illuminated selector switch from Rafi. Form L switches can be turned to 0 and 90°, form V switches can be turned to ±45°.
  • Switch type: Selector switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Flat lens
  • Light colour: White
  • Lighting style: Area illumination
  • Lighting type: LED
  • Main Colour: Black
  • Operating temperature: -25 to +70°C
  • Print motif: Arrow symbol
  • Switching angle: 1 x 90°
  • Dimensions: 22.24mm
  • Dimensions, Ø: 29.8mm
  • Type (manufacturer type): 1.30.272.102/2200
Type Selector switch
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
Colour Black
Contact Configuration Plug-in
Illumination Colour(s) White
Illumination Type LED
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot