Rafi 1302700312200 Pushbutton Flat Lens Latch White LED IP65 Ø29.8mm Metal

MPN
1.30.270.031/2200
Brand
RAFI
EAN-13
2050001661180
Order Code
59-3934
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.32 £27.13
10+ £25.98 £24.88
100+ £25.27 £24.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

An illuminated pushbutton from Rafi which mounts onto a Rafi contact block.
  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Flat lens
  • Light colour: White
  • Lighting style: Area illumination
  • Lighting type: LED
  • Main Colour: White
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Dimensions: 9.85mm
  • Dimensions, Ø: 29.8mm
  • Protection type: IP65
  • Type (manufacturer type): 1.30.270.031/2200
Type Pushbutton
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
Contact Configuration Plug-in
Illumination Colour(s) White
Illumination Type LED
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot