Rafi 110102001.0104 Pushbutton Raised 1 x Off/(On) 2A 250V AC Black Screw

MPN
1.10.102.001/0104
Brand
RAFI
EAN-13
2050000225628
Order Code
59-3163
Country of Origin
Germany

Discontinued


A momentary pushbutton from Rafi with a raised actuator. Mounted using screw ring M16 x 1


  • Switch type: Pushbutton
  • Connection: Screw type
  • Panel cut-out: 16.2mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Black
  • Contact type: 1 maker
  • Button size: Ø 10.5mm
  • Lighting style: none
  • Switching current (max.): 2A
  • SwitchingVoltage: 250V AC
  • Type (manufacturer type): 1.10.102.001/0104
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 2A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated

Trustpilot