Rafi 101102011.0301 Pushbutton Raised 1x Off/(On) On/(off) 2A 250VAC Red

MPN
1.01.102.011/0301
Brand
RAFI
EAN-13
2050000225789
Order Code
59-3168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.62
10+ £15.99
100+ £15.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

A momentary pushbutton from Rafi with a raised actuator. Mounted using screw ring M18 x 1


  • Switch type: Pushbutton
  • Connection: Screw type
  • Panel cut-out: 18.2mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On), 1 x On/(Off)
  • Panel thickness: Max 8mm
  • Casing/button colour: Red
  • Contact type: 1 maker, 1 breaker
  • Button size: Ø 14mm
  • Lighting style: none
  • Switching current (max.): 2A
  • SwitchingVoltage: 250V AC
  • Type (manufacturer type): 1.01.102.011/0301
Type Push-button
Contact Configuration Off / (on)
Switch Function On/(Off)
Current Rating 2A
Mounting Panel
Voltage Rating 250v
Illumination Red

Reviews

Be the first to submit a review

Trustpilot