RAFI 1.74.509.011/2400 Light Attachment Yellow 1pc

Order Code:

06-3721

Brand: RAFI MPN: 1.74.509.011/2400 EAN-13: 2050009898236

Discontinued


RAFI's light attachment, model 1.74.509.011/2400, comes in yellow and is supplied in a single piece. It is typically used in control panels and devices for visual signalling and indication. The durable construction ensures reliable performance in various industrial applications.
Type Light attachment
Lens Colour Yellow
Dim (L x W x H) 31.3 x 31.3 x 20.8 mm
Energy efficiency rating n.rel.
Height 20.8mm
Length 31.3mm
Recess depth 9.2mm
Recess diameter 22.3mm
Width 31.3mm

You may also like


Trustpilot