RAFI 1.74.508.001/2500 Light Attachment Green 1pc

MPN
1.74.508.001/2500
Brand
RAFI
EAN-13
2050009898083
Order Code
06-3719
Country of Origin
Hungary
  • Quickly find another product in this range by Lens Colour:

    Green Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The RAFI Light attachment 1.74.508.001/2500 is a green indicator designed for signalling applications. This durable component ensures clear visibility, making it suitable for machinery and control panels. Typically, it is used in industrial environments where efficient and reliable indication is crucial.
Type Light attachment
Lens Colour Green
Dim (L x W x H) 29.8 x 29.8 x 20.8 mm
Energy efficiency rating n.rel.
Height 20.8mm
Length 29.8mm
Recess depth 9.2mm
Recess Diameter 22.3mm
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot