RAFI 1.74.508.001/2400 Light Attachment Yellow 1pc

MPN
1.74.508.001/2400
Brand
RAFI
EAN-13
2050009898076
Order Code
06-3718
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.75
10+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

RAFI 1.74.508.001/2400 light attachment is a single yellow piece designed for signalling and indicator applications. Manufactured by RAFI, it is known for its reliability and bright visibility. This component is typically used in control panels and machinery for operational status indication.
Type Light attachment
Lens Colour Yellow
Dim (L x W x H) 29.8 x 29.8 x 20.8 mm
Energy efficiency rating n.rel.
Height 20.8mm
Length 29.8mm
Recess depth 9.2mm
Recess Diameter 22.3mm
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot