RAFI 1.69.508.810/0000 Signal Light BlaC.K/Green LED Built-in Resistor

MPN
1.69.508.810/0000
Brand
RAFI
EAN-13
2050001019943
Order Code
12-8234
Country of Origin
Hungary
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

RAFI's standard indicator light model 1.69.508.810/0000 features a mini light bulb suitable for display lighting and position lights. Distinguished by its black and green casing, it is ideal for model making and model railway applications. The light serves as an effective warning light and pilot light in various scale model scenarios.
Type Standard indicator light with bulb
Lamp/Lens Colour Green
Colour Black, Green
Connection Solder tag
Fitting type Snap-in hole
Industrial packaging No
IP Rating IP40
Misc Attribute 2 Circular
Recess depth 18mm
Recess Diameter 5mm
Voltage (max.) 28V
Voltage (min.) 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot