Christmas Opening Hours and Delivery Dates here
RAFI 1.65.124.351/1002 RAFIX 16 Light Attachment Colourless 1pc

RAFI 1.65.124.351/1002 RAFIX 16 Light Attachment Colourless 1pc

Order Code:

06-3707

Brand: RAFI MPN: 1.65.124.351/1002 EAN-13: 2050009893194

Discontinued


The RAFI RAFIX 16 light attachment is a colourless component produced by RAFI. This part, identified by the code 1.65.124.351/1002, is typically used to enhance visibility in control panels. It is designed for applications requiring clear visual indicators without adding colour.
Type Light attachment
Lens Colour Colourless
Dim (L x W x H) 24.95 x 24.95 x 29.15 mm
Energy efficiency rating n.rel.
Height 29.15mm
Length 24.95mm
Misc Attribute RAFIX 16
Recess depth 44.7mm
Recess diameter 16.2mm
Width 24.95mm

You may also like


Trustpilot