Rafi 1.30076.001 Key Switch Square Latch 1 x 90° Form L (0)

MPN
1.30.076.001/0000
Brand
RAFI
EAN-13
2050000222146
Order Code
59-3236
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.30 £25.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

A key switch from Rafi. Form L switches can be turned to 0 and 90°, form V switches can be turned to ±45°. Numbers in brackets indicate key removal positions, i.e. (0+1) means the key can be removed in both position 0 and position 1. Lock button with latch. The key is turned to the right to put it in the latching position. 1 Key removal position.
  • Switch type: Key switch
  • Connection: Plug-in to contact block
  • Switch Functions: Latch
  • Switch features: Tamper proof, non-blocking
  • Additional product specs: Lock characteristics: Tumbler/staple: 5
  • Key removal position: Off/-
  • Lighting style: none
  • Main Colour: Black
  • Master key, group key: Yes
  • Number of locking positions: 500
  • Print motif: None
  • Shape: Square, flat
  • Switching angle: 1 x 90° (0 - 90°)
  • Type (manufacturer type): 1.30.076.001/0000

Only use switching elements with a pushbutton.
Type Key switch
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
Colour Black
Contact Configuration Plug-in

Reviews

Be the first to submit a review

Trustpilot