RAFI 1.30.279.001/0707 RAFIX 22 FS+ USB Feedthrough Slate-Grey Front

MPN
1.30.279.001/0707
Brand
RAFI
EAN-13
2050009900199
Order Code
06-3705
Country of Origin
Hungary
  • Quickly find another product in this range by Factory colour:

    Silver Slate grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

RAFI's USB feedthrough adapter 1.30.279.001/0707 is a USB 2.0 type B connector designed for easy panel mounting. The RAFIX 22 FS+ model provides robust and reliable connectivity for various electronic applications. It's ideal for industrial environments where durable and efficient data transfer is essential.
Type USB 2.0 Adapter
Interface USB 2.0
Connector Type Adapter
Factory colour Slate grey
Height 40.6mm
Length 29.8mm
Misc Attribute RAFIX 22 FS+
Recess Diameter 22.3mm
Type A USB 2.0 connector A
Type B USB 2.0 port B
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot