RAFI 1.30.275.102/0000 RAFIX 22 FS+ Key Switch 2x40° Rotation

MPN
1.30.275.102/0000
Brand
RAFI
EAN-13
2050009898205
Order Code
06-3700
Country of Origin
Hungary
View Full Product Range (8)

Discontinued


The RAFI 1.30.275.102/0000 key switch is a product made by RAFI, known for its durable and reliable components. This RAFIX 22 FS+ switch features a 2 x 40-degree turn angle and is typically used in control panels or machinery requiring secure access. Designed for versatility, the RAFI 1.30.275.102/0000 key switch is sold as a single unit for specialised industrial applications.
Type Key switch
Casing/button Colour Silver
Dim (L x W x H) 29.8 x 29.8 x 28.6 mm
Functions momentary
Height 28.6mm
Length 29.8mm
Misc Attribute RAFIX 22 FS+
Recess depth 9.2mm
Recess Diameter 22.3mm
Switching angle 2 x 40 °
Width 29.8mm

Trustpilot