RAFI 1.30.273.512/0300 RAFIX 22 FS Kill Switch 1pc Emergency Stop

Image Representative of Range

RAFI 1.30.273.512/0300 RAFIX 22 FS Kill Switch 1pc Emergency Stop

MPN
1.30.273.512/0300
Brand
RAFI
EAN-13
2050009899028
Order Code
06-3695
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rafi manufactures the RAFIX 22 FS kill switch, model number 1.30.273.512/0300. This emergency power off switch provides a reliable emergency cut or cutoff function. It is typically used in situations requiring rapid power off for safety.
Type Kill switch
Functions latch
Height 42.1mm
Length 29.8mm
Lighting Type None
Misc Attribute RAFIX 22 FS
Recess depth 9.2mm
Recess Diameter 22.3mm
Size/ Dimensions (L x W x H) 29.8 x 29.8 x 42.1 mm
Unlocking mechanism Turn
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot