RAFI 1.30.270.021/0700 RAFIX 22 FS Pushbutton Momentary 29.8x29.8x18.5mm

MPN
1.30.270.021/0700
Brand
RAFI
EAN-13
2050009897895
Order Code
06-3681
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RAFI 1.30.270.021/0700 RAFIX 22 FS switch is a momentary pushbutton measuring 29.8 x 29.8 x 18.5 mm. This high-quality pushbutton is designed for reliable performance and durability. It is typically used in control panels or industrial equipment for user interface functions.
Type Pushbutton
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Voltage Rating N/A
Illumination Non-Illuminated
Panel Cutout Dimensions 22.3
Casing/button Colour Slate grey
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type None
Misc Attribute 1 RAFIX 22 FS
Misc Attribute 2 Flat bezel
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot