RAFI 1.30.270.021/0100 RAFIX 22 FS Pushbutton Momentary 29.8x29.8x18.5mm

MPN
1.30.270.021/0100
Brand
RAFI
EAN-13
2050009899011
Order Code
06-3680
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The RAFI 1.30.270.021/0100 RAFIX 22 FS pushbutton is a momentary switch measuring 29.8 x 29.8 x 18.5 mm. This compact device is ideal for control panels and equipment interfaces. It is commonly used in industrial and commercial applications for reliable and durable switching functions.
Type Pushbutton
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 22.3
Casing/button Colour Black
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type None
Misc Attribute 1 RAFIX 22 FS
Misc Attribute 2 Flat bezel
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot