Rafi 1.30.243.601/0300 Emergency Stop Sw. EPO Latch Status Window IP65 Red 2pk

MPN
1.30.243.601/0300
Brand
RAFI
Order Code
59-4152

Discontinued


An emergency power off switch (EPO) from Rafi.
  • Switch type: Emergency Power Off (EPO) switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Mechanical status indicator
  • Button diameter: 39.80mm
  • Unlocking mechanism: Turn
  • Lighting style: none
  • Main Colour: Red
  • Operating temperature: -25 to +70°C
  • Print motif: Arrow symbol
  • Protection type: IP65
  • Type (manufacturer type): 1.30.243.601/0300

Trustpilot