RAFI 1.30.243.501/0300 RAFIX 22 QR Kill Switch 1pc Emergency Stop

Image Representative of Range

RAFI 1.30.243.501/0300 RAFIX 22 QR Kill Switch 1pc Emergency Stop

MPN
1.30.243.501/0300
Brand
RAFI
EAN-13
2050009898298
Order Code
06-3668
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.35 £39.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The RAFI RAFIX 22 QR Kill switch, featuring part number 1.30.243.501/0300, is an emergency power off switch designed to provide quick and effective power cutoff. Manufactured by RAFI, it is highly reliable for safety-critical applications. This device is typically used in industrial settings to ensure immediate cessation of dangerous equipment operations during emergencies.
Type Kill switch
Functions latch
Height 63mm
Length 29.8mm
Lighting Type None
Misc Attribute RAFIX 22 QR
Recess depth 56.4mm
Recess Diameter 22.3mm
Size/ Dimensions (L x W x H) 29.8 x 29.8 x 63 mm
Unlocking mechanism Turn
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot