RAFI 1.30.240.021/1600 RAFIX 22 QR Illuminated Push Button 29.8x29.8x32.3mm

MPN
1.30.240.021/1600
Brand
RAFI
EAN-13
2050009898281
Order Code
06-3667
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The RAFI RAFIX 22 QR is an illuminated push button switch with dimensions of 29.8 x 29.8 x 32.3 mm. It features a latching mechanism, ideal for control panels and industrial applications. Manufactured by RAFI, this switch ensures visibility and reliability in various settings.
Type Illuminated push button
Contact Configuration None
Switch Function latch
Current Rating N/A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 22.3
Dim (L x W x H) 29.8 x 29.8 x 32.3 mm
Height 32.3mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute RAFIX 22 QR
Recess depth 56.4mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot