RAFI 1.30.240.021/1500 RAFIX 22 QR Illuminated Push Button Momentary

MPN
1.30.240.021/1500
Brand
RAFI
EAN-13
2050009898274
Order Code
06-3666
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RAFI 1.30.240.021/1500 is an illuminated push button switch, measuring 29.8 x 29.8 x 32.3 mm, designed for momentary operation. Manufactured by RAFI, the RAFIX 22 QR model offers reliable control in various industrial applications where visual indication is essential. This versatile switch is commonly used in control panels and automation systems, enhancing user interaction and system feedback with its illuminated design.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 22.3
Dim (L x W x H) 29.8 x 29.8 x 32.3 mm
Height 32.3mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute RAFIX 22 QR
Recess depth 56.4mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot