RAFI 1.30.240.021/1400 RAFIX 22 QR Pushbutton Momentary 29.8x29.8x32.3mm

MPN
1.30.240.021/1400
Brand
RAFI
EAN-13
2050009898267
Order Code
06-3665
Country of Origin
Hungary
View Full Product Range (2)

Discontinued


The RAFI 1.30.240.021/1400 Pushbutton is a momentary switch measuring 29.8 x 29.8 x 32.3 mm, designed for quick and easy user interaction. This RAFIX 22 QR pushbutton is commonly used in industrial and commercial control panels. With its compact size, it is ideal for applications where space is limited, providing reliable performance in activating circuits momentarily.
Type Pushbutton
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Panel Cutout Dimensions 22.3
Dim (L x W x H) 29.8 x 29.8 x 32.3 mm
Height 32.3mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute RAFIX 22 QR
Recess depth 56.4mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Trustpilot