RAFI 1.30.240.021/1000 RAFIX 22 QR Illuminated Push Button 29.8x29.8x32.3mm

MPN
1.30.240.021/1000
Brand
RAFI
EAN-13
2050009898243
Order Code
06-3663
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The RAFI Illuminated push button 1.30.240.021/1000 is a momentary switch designed with a compact housing measuring 29.8 x 29.8 x 32.3 mm. As part of the RAFIX 22 QR series, it features illumination for enhanced visibility and user interaction. Ideal for control panels and operator interfaces, it's suitable for both industrial and commercial applications.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination White
Panel Cutout Dimensions 22.3
Dim (L x W x H) 29.8 x 29.8 x 32.3 mm
Height 32.3mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute RAFIX 22 QR
Recess depth 56.4mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot