RAFI 1.30.076.021/0000 RAFIX 16 Key Switch 1x90° 1pc

MPN
1.30.076.021/0000
Brand
RAFI
EAN-13
2050009898984
Order Code
06-3662
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The RAFI 1.30.076.021/0000 key switch is a durable, precision-engineered component designed for secure and precise switching operations. Featuring a 1 x 90° actuation angle, the RAFIX 16 key switch is ideal for use in control panels and industrial equipment. This switch is typically employed in environments where reliability and user access control are essential.
Type Key switch
Contact Material Gold
Contact Type 1 maker
Dim (L x W x H) 24.95 x 24.95 x 47.15 mm
Functions latch
Height 47.15mm
Length 24.95mm
Misc Attribute RAFIX 16
Recess depth 44.7mm
Recess Diameter 16.2mm
Switching angle 1 x 90 °
Width 24.95mm

Reviews

Be the first to submit a review

Trustpilot