RAFI 1.30.074.281/0300 RAFIX 16 Illuminated Push Button 1pc

MPN
1.30.074.281/0300
Brand
RAFI
EAN-13
2050009898977
Order Code
06-3661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The RAFI RAFIX 16 Illuminated push button is an emergency power off switch designed for safety-critical applications. This part, with the model number 1.30.074.281/0300, is highlighted by its illumination feature, enhancing visibility in urgent situations. Typically used in industrial environments, it facilitates quick power cut-off to prevent hazards.
Type Illuminated push button
Actuating Force 3N
Functions latch
Height 48.2mm
Length 24.95mm
Lighting Type None
Misc Attribute RAFIX 16
Recess depth 44.7mm
Recess Diameter 16.2mm
Size/ Dimensions (L x W x H) 24.95 x 24.95 x 48.2 mm
Unlocking mechanism Turn
Width 24.95mm

Reviews

Be the first to submit a review

Trustpilot