RAFI 1.24.200.001/0000 E-BOX Illuminated Push Button 123.2x40x35.6 mm

MPN
1.24.200.001/0000
Brand
RAFI
EAN-13
2050009900397
Order Code
06-3658
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £176.95 £175.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RAFI E-BOX IO-LINK illuminated push button, model number 1.24.200.001/0000, measures 123.2 x 40 x 35.6 mm. This momentary switch is designed for simple and reliable control in industrial environments. Typically used in automation and control systems, it ensures clear visual feedback with its illumination feature.
Type Illuminated push button
Switch Function 2 makers
Current Rating N/A
Illumination Illuminated
Casing/button Colour Colourless
Connection M12 plug
Dim (L x W x H) 123.2 x 40 x 35.6 mm
Height 35.6mm
Length 123.2mm
Lighting Type incl. lighting
Misc Attribute E-BOX IO-LINK
Width 40mm

Reviews

Be the first to submit a review

Trustpilot