RAFI 1.22.392.392/2200 LDT091 Illuminated Push Button 24V 0.5A Momentary

MPN
1.22.392.392/2200
Brand
RAFI
EAN-13
2050009898960
Order Code
06-3656
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

RAFI's LDT091 switch is an illuminated push button operating at 24 V with a 0.5 A momentary function. Measuring 123.2 x 40 x 35.6 mm, the RAFI 1.22.392.392/2200 push button offers reliable performance in a compact design. Ideal for control panels and machinery interfaces, this push button ensures visible indication and efficient operation.
Type Illuminated push button
Contact Configuration SPNO
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination Illuminated
Actuating Force 5N
Casing/button Colour Red
Connection Soldering
Contact Material Gold
Dim (L x W x H) 123.2 x 40 x 35.6 mm
Height 35.6mm
Length 123.2mm
Lighting Type incl. lighting
Max. switching capacity 0.25W
Misc Attribute LDT091
Switching Voltage 24V
Width 40mm

Reviews

Be the first to submit a review

Trustpilot