RAFI 1.22.114.000/0000 E-BOX Pushbutton 35V 0.1A 2 Breakers 1pc

Image Representative of Range

RAFI 1.22.114.000/0000 E-BOX Pushbutton 35V 0.1A 2 Breakers 1pc

MPN
1.22.114.000/0000
Brand
RAFI
EAN-13
2050009898946
Order Code
06-3654
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RAFI E-BOX Pushbutton, model 1.22.114.000/0000, is a robust emergency cutoff switch designed for immediate power off in critical situations. It features two breakers and operates at 35 V with a 0.1 A capacity, ensuring reliable performance during emergency power off scenarios. This pushbutton is typically used in industrial settings where rapid emergency cutoffs are essential for safety.
Type Pushbutton
Actuating Force 5N
Connection M12 plug
Contact Material Gold
Contact Type 2 breakers
Height 60.2mm
Length 123.2mm
Lighting Type None
Misc Attribute E-BOX
Size/ Dimensions (L x W x H) 123.2 x 40 x 60.2 mm
Switch Rating 35V
Switching current (max.) 0.1A
Unlocking mechanism Turn
Width 40mm

Reviews

Be the first to submit a review

Trustpilot