RAFI 1.20.126.704/9000 Switcher 2 Breakers 250V 1pc

MPN
1.20.126.704/9000
Brand
RAFI
EAN-13
2050009898496
Order Code
06-3653
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RAFI 1.20.126.704/9000 switcher is manufactured by RAFI and includes 2 breakers operating at 250 V. It is a robust switching component typically used in applications requiring reliable electrical distribution and control. Its design supports various electrical systems, ensuring efficient performance and safety.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Contact Type 2 breakers
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 4A
Switching Voltage 250V
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot