RAFI 1.20.126.302/9000 Switcher 250V 1pc Maker Series

Order Code:

06-3640

Brand: RAFI MPN: 1.20.126.302/9000 EAN-13: 2050009899646
  • Quickly find another product in this range by Contact Type:

    1 maker 2 makers
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

RAFI manufactures the 1.20.126.302/9000 switcher, a durable component rated at 250 V. The switcher is typically used in electrical panels and control systems. It is designed for reliable performance in industrial settings.
Type Switcher
Connection Type C CEE 7/16 plug 2.8 mm
Contact Material Silver
Contact Type 1 maker
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 4A
Switching Voltage 250V
Width 18.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot