RAFI 1.20.126.003/9000 Switcher Breaker 35 V 1pc High Precision

MPN
1.20.126.003/9000
Brand
RAFI
EAN-13
2050009899530
Order Code
06-3629
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RAFI is the manufacturer of the switcher with the model number 1.20.126.003/9000. Operating at 35 volts, this compact device is typically used in control panels where reliable switching is required. It's designed for applications demanding precision and durability in industrial environments.
Type Switcher
Connection THT
Contact Material Gold
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot