RAFI 1.20.126.002/0000 Switcher 35V 1pc High-Quality Durable Switch

MPN
1.20.126.002/0000
Brand
RAFI
EAN-13
2050009899509
Order Code
06-3626
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RAFI 1.20.126.002/0000 switcher is a high-quality component manufactured by RAFI, known for its robust design and durability. Rated at 35 volts, this switcher is ideal for applications requiring reliable electrical switching. It is commonly used in electronic and industrial environments to control circuits efficiently.
Type Switcher
Connection THT
Contact Material Gold
Contact Type 1 maker
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot