RAFI 1.20.124.002/0000 Switcher 400V 1pc Sturdy Reliable Design

Order Code:

06-3625

Brand: RAFI MPN: 1.20.124.002/0000 EAN-13: 2050009899721
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

The RAFI 1.20.124.002/0000 Switcher is a robust electrical switch designed for use with a 400 V supply. It is crafted by the reputable manufacturer RAFI, ensuring high quality and reliability. This switch is typically used in industrial settings where sturdy and reliable switching solutions are required.
Type Switcher
Connection Screw terminal
Contact Material Silver
Contact Type 1 maker
Dim (L x W x H) 49.9 x 39.5 x 30 mm
Height 30mm
Length 49.9mm
Recess depth 56.4mm
Switching current (max.) 10A
Switching Voltage 400V
Width 39.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot