RAFI 1.20.123.025/0000 Switcher Momentary 250V 1pc

MPN
1.20.123.025/0000
Brand
RAFI
EAN-13
2050009898373
Order Code
06-3624
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Contact Type:

    1 maker 2 breakers 2 makers
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The RAFI 1.20.123.025/0000 switcher is a momentary switch designed for a voltage of up to 250 V. Its compact and durable design makes it suitable for use in both industrial and consumer electronics applications. Typical applications include control panels and machinery that require reliable manual operation.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Contact Type 2 makers
Dim (L x W x H) 22.2 x 22.2 x 34.4 mm
Functions momentary
Height 34.4mm
Length 22.2mm
Recess depth 44.7mm
Switching Voltage 250V
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot