RAFI 1.20.123.023/0000 Switcher Momentary 250V Single Pole 1pc

MPN
1.20.123.023/0000
Brand
RAFI
EAN-13
2050009898359
Order Code
06-3622
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Contact Type:

    1 maker 2 breakers 2 makers
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The RAFI switcher 1.20.123.023/0000 is a momentary switch designed to handle up to 250 volts. Made by RAFI, the switch is ideal for applications requiring temporary contact, such as control panels or signalling devices. This durable and versatile component is supplied individually as 1 pc(s).
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Contact Type 1 maker
Dim (L x W x H) 22.2 x 22.2 x 34.4 mm
Functions momentary
Height 34.4mm
Length 22.2mm
Recess depth 44.7mm
Switching Voltage 250V
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot