RAFI 1.20.122.002/0000 Switcher Momentary 250V 2Makers 1pc

MPN
1.20.122.002/0000
Brand
RAFI
EAN-13
2050009898311
Order Code
06-3618
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The RAFI 1.20.122.002/0000 switcher is a momentary switch designed for applications requiring temporary operation. It operates at a voltage of 250 V and is typically used in electronic or industrial devices. This switcher's high-quality construction makes it ideal for use in control panels and machinery requiring reliable temporary switching.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Contact Type 2 makers
Dim (L x W x H) 22.2 x 22.2 x 34.4 mm
Functions momentary
Height 34.4mm
Length 22.2mm
Recess depth 44.7mm
Switching Voltage 250V
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot