RAFI 1.15.213.003/0000 LUMOTAST 16 Kill Switch 2 Breakers 1 Maker

MPN
1.15.213.003/0000
Brand
RAFI
EAN-13
2050009898854
Order Code
06-3617
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RAFI Lumotast 16 Kill switch/EPO switch features two breakers for emergency power off operations. Manufactured by RAFI, it is designed for rapid power off or emergency cut-off situations. It is typically used in safety-critical applications to ensure immediate power cessation.
Type Kill switch/EPO switch
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Functions latch
Height 40.6mm
Length 29.6mm
Lighting Type None
Misc Attribute LUMOTAST 16
Recess depth 18mm
Recess Diameter 16.2mm
Size/ Dimensions (L x W x H) 29.6 x 29.6 x 40.6 mm
Unlocking mechanism Turn
Width 29.6mm

Reviews

Be the first to submit a review

Trustpilot