RAFI 1.15.213.002/0000 LUMOTAST 16 Pushbutton 2 Breakers 1pc

MPN
1.15.213.002/0000
Brand
RAFI
EAN-13
2050009898847
Order Code
06-3616
Country of Origin
Hungary
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.25 £27.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RAFI LUMOTAST 16 Pushbutton, model RAFI 1.15.213.002/0000, is designed for emergency power off applications. It features two breakers in one unit and is typically used for emergency cut-off in industrial settings. This pushbutton ensures rapid and reliable shutdown in critical situations.
Type Pushbutton
Actuating Force 5N
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Contact Type 2 breakers
Functions latch
Height 40.6mm
Length 29.6mm
Lighting Type None
Misc Attribute LUMOTAST 16
Recess depth 18mm
Recess Diameter 16.2mm
Size/ Dimensions (L x W x H) 29.6 x 29.6 x 40.6 mm
Unlocking mechanism Turn
Width 29.6mm

Reviews

Be the first to submit a review

Trustpilot