RAFI 1.15.154.006/0301 RACON Pushbutton 35V 0.1A Momentary 25x25x45.1mm

Order Code:

06-3609

Brand: RAFI MPN: 1.15.154.006/0301 EAN-13: 2050009898922
Qty Unit Price (Ex VAT)
1+ £16.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The RAFI 1.15.154.006/0301 pushbutton is a compact switch that measures 25 x 25 x 45.1 mm. It operates as a momentary pushbutton with electrical ratings of 35 V and 0.1 A. This type of switch is commonly used in control panels and various electronic applications.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Actuating Force 3.6N
Connection THT
Contact Material Gold
Dim (L x W x H) 25 x 25 x 45.1 mm
Height 45.1mm
Length 25mm
Lighting type None
Max. switching capacity 1W
Misc Attribute RACON
Recess depth 26.6mm
Recess diameter 16.2mm
Switching Voltage 35V
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot