RAFI 1.14.100.603/0000 RAMO 22 Pushbutton 35V 0.1A Momentary 8.4x8.4mm

MPN
1.14.100.603/0000
Brand
RAFI
EAN-13
2050009891442
Order Code
06-3593
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 895 in stock

RAFI manufactures the RAMO 22 Pushbutton, model number 1.14.100.603/0000, which is a momentary switch measuring 8.4 mm by 8.4 mm. This pushbutton is designed to handle a voltage of 35 V and a current of 0.1 A. It is typically used in control panels and other electronic applications requiring a reliable and compact switching solution.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Panel Cutout Dimensions 22.3
Actuating Force 5N
Connection M12 plug
Contact Material Gold
Dim (L x W) 8.4 mm x 8.4 mm
Length 8.4mm
Lighting Type None
Max. switching capacity 1W
Misc Attribute RAMO 22
Switching Voltage 35V
Width 8.4mm

Reviews

Be the first to submit a review

Trustpilot