RAFI 1.14.002.006/0000 MICON 5 Pushbutton 35V 0.1A Momentary 6.4x5.1mm

MPN
1.14.002.006/0000
Brand
RAFI
EAN-13
2050009891435
Order Code
06-3586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

The RAFI 1.14.002.006/0000 MICON 5 pushbutton switch is a momentary-type device operating at 35 V and 0.1 A. Measuring 6.4 mm by 5.1 mm, it is compact and suitable for use in various electronic applications requiring tactile feedback. Typical applications include consumer electronics and control panels where space and precision are important.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Actuating Force 3.6N
Connection THT
Contact Material Gold
Dim (L x W) 6.4 mm x 5.1 mm
Length 6.4mm
Max. switching capacity 1W
Misc Attribute MICON 5
Switching Voltage 35V
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot