RAFI 1.11.031.001/0000 RAMO 30 Kill Switch 32V 0.1A 2 Breakers 2 pcs

MPN
1.11.031.001/0000
Brand
RAFI
EAN-13
2050010265676
Order Code
06-3582
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £175.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RAFI's RAMO 30 is an emergency cut-off switch designed for safety applications, handling up to 32 V and 0.1 A current. It includes two breakers and is typically used for emergency power-off functions in machinery. The part number for this reliable kill switch is RAFI 1.11.031.001/0000, and it comes in a pack of two.
Type Kill switch
Contact Type 2 breakers
Functions latch
Height 69.7mm
Length 34.5mm
Misc Attribute RAMO 30
Recess Diameter 30.3mm
Size/ Dimensions (L x W x H) 34.5 x 34.5 x 69.7 mm
Switch Rating 32V
Switching current (max.) 0.1A
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot