RAFI 1.10.107.011/0404 Pushbutton 24V 0.1A Momentary 11x11x30mm

MPN
1.10.107.011/0404
Brand
RAFI
EAN-13
2050009898533
Order Code
06-3573
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The RAFI 1.10.107.011/0404 Pushbutton is a momentary switch with dimensions of 11 x 11 x 30 mm, designed to operate at 24 V and 0.1 A. Manufactured by RAFI, the switch is ideal for applications requiring reliable, short-term activation. Commonly used in control panels and electronic devices, this pushbutton offers precise control for user interfaces.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 24V
Illumination Non-Illuminated
Panel Cutout Dimensions 9.1
Actuating Force 7N
Casing/button Colour Yellow
Connection Soldering
Contact Material Silver
Dim (L x W x H) 11 x 11 x 30 mm
Height 30mm
Length 11mm
Lighting Type None
Recess depth 25.5mm
Recess Diameter 9.1mm
Switching Voltage 24V
Width 11mm

Reviews

Be the first to submit a review

Trustpilot