Christmas Opening Hours and Delivery Dates here
RAFI 1.10.051.003/0001 RAMO 22 Kill Switch 32V 0.1A 2 Makers 1pc

RAFI 1.10.051.003/0001 RAMO 22 Kill Switch 32V 0.1A 2 Makers 1pc

Order Code:

06-3566

Brand: RAFI MPN: 1.10.051.003/0001 EAN-13: 2050009900229

Discontinued


The RAFI RAMO 22 is an emergency power off kill switch rated at 32 V and 0.1 A. It is commonly used for emergency cutoffs in machinery and electrical systems to ensure safety. Manufactured by RAFI, it is a reliable solution for power off situations.
Type Kill switch
Switch Rating 32V
Size/ Dimensions (L x W x H) 29.8 x 29.8 x 75.1 mm
Connection M12 plug
Contact Material Gold
Contact Type 2 makers
Functions latch
Height 75.1mm
Length 29.8mm
Lighting type None
Misc Attribute RAMO 22
Recess depth 30.1mm
Recess diameter 22.3mm
Switching current (max.) 0.1A
Width 29.8mm

Trustpilot