Radxa RS119-D4P1 Rock 5 B SBC 8-core CPU 8K dual HDMI eMMC socket

MPN
RS119-D4P1
Brand
Radxa
EAN-13
6975225650221
Order Code
10-3968
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £200.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Radxa manufactures the RS119-D4P1 Rock 5 B, featuring 4 GB RAM and an 8-core CPU clocked at 2.4 GHz. This single-board computer offers robust processing power suitable for development, prototyping, and small-scale computing projects akin to the likes of Raspberry Pi and BeagleBone. It is ideal for applications in automation, Internet of Things (IoT) projects, and educational purposes.
Type SBC
Clock Speed 2.4GHz
Length 85mm
Memory Capacity 4GB
Misc Attribute Rock 5 B
Operating system (Version) w/o OS
Output Current 2A
Output Voltage 9V DC
Power supply (LOV) via USB
Processor Quad-Core Cortex-A55
Processor Cores (No) 8
SoC Rockchip RK3588
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot