Radxa RS102-D4E32W2 Zero 4GB 4x1.8GHz Quad-Core Board Open Source HDMI

Image Representative of Range

Radxa RS102-D4E32W2 Zero 4GB 4x1.8GHz Quad-Core Board Open Source HDMI

MPN
RS102-D4E32W2
Brand
Radxa
EAN-13
4064161200200
Order Code
10-3966
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £125.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 14/06/2026

The Radxa RS102-D4E32W2 Radxa Zero, manufactured by Radxa, features 4 GB of RAM and a quad-core 1.8 GHz processor. This single-board computer (SBC) offers a compact and versatile platform for hobbyists and developers, akin to popular devices like Raspberry Pi and BeagleBone. Typical applications include DIY electronics projects, media centres, and prototyping for IoT devices.
Type SBC
Bluetooth 5.0
Clock Speed 1.8GHz
Internal ports GPIO (40-pin)
Length 66mm
Memory Capacity 4GB
Memory Type eMMC
Misc Attribute Radxa Zero
Operating system (Version) w/o OS
Output Current 1A
Output Voltage 5V
Power supply (LOV) via USB
Processor ARM Cortex-A53
Processor Cores (No) 4
SoC Amlogic S905Y2
Width 30.5mm
Wi-Fi b/g/n/ac

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot