Christmas Opening Hours and Delivery Dates here
Rademacher VK C-936-EP Lab Card Mounting Holes Plug Strip DIN 41617

Rademacher VK C-936-EP Lab Card Mounting Holes Plug Strip DIN 41617

Order Code:

12-8210

Brand: WR Rademacher MPN: VK C-936-EP EAN-13: 4031909009814

Discontinued


The Rademacher VK C-936-EP is a printed circuit board with mounting holes and plug strip connections for each 2x31-pin connector according to DIN 41617. It measures 233.4 mm x 160 mm and features copper edition. This PCB is typically used in prototyping and laboratory applications.
Type Prototyping PCB
Hole Diameter 1mm
Thickness 1.5mm
Base Material EP with copper.-edition
Copper coating (thickness) 35µm
Dim (L x W) 233.4 mm x 160 mm
Length 233.4mm
Misc Attribute 1 Mounting holes and plug strip connections for each 2 x 31-pin. Connector according to DIN 41617
Misc Attribute 2 WR-Typ 936
Number of conductor strips 88
Width 160mm

Trustpilot