Rademacher VK C-935-HP Lab Card Plug Connector 15 pol. DIN 41612

Image Representative of Range

Rademacher VK C-935-HP Lab Card Plug Connector 15 pol. DIN 41612

MPN
VK C-935-HP
EAN-13
4031909009807
Order Code
12-8209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rademacher VK C-935-HP is a prototyping printed circuit board measuring 160 mm by 100 mm, equipped with plug connectors and mounting holes suitable for a 15 pol. DIN connector 41612 type H. Crafted from high-quality materials like copper, it is ideal for electromechanical experimentation and prototyping. This laboratory card is a versatile component in electronics and PCBs design, enhancing the development and testing of electronic circuits.
Type Prototyping PCB
Hole Pitch 5.08mm
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material HP with Cu.edition
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 With plug connector and mounting holes for 15 pol. DIN connector 41612th type H
Misc Attribute 2 WR type 935
Misc Attribute 3 WR-Typ 935
Number of conductor strips 37

Reviews

Be the first to submit a review

Trustpilot