Rademacher VK C-511-5 PCB Double Sided 35µm Positive 200x150mm 1piece

Image Representative of Range

Rademacher VK C-511-5 PCB Double Sided 35µm Positive 200x150mm 1piece

MPN
VK C-511-5
EAN-13
2050003229715
Order Code
12-8194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rademacher VK C-511-5 PCB material is a double-sided board with a 35 µm photo-coating positive, measuring 200 mm by 150 mm. Designed with FR4 material, this PCB is ideal for creating reliable and precise electronic circuits. It is commonly used in prototyping and small-scale production of electronic devices.
Number of Sides 2
Material Epoxide
Length 200mm
Width 150mm
Copper coating (thickness) 35µm
Dim (L x W) 200 mm x 150 mm
Material thickness 1.5mm
Misc Attribute 1 double sided
Photo-coating Positive
Type PCB material

Reviews

Be the first to submit a review

Trustpilot