Rademacher VK C-1120-EP Lab Card 160x100mm Epoxide For Mixed Fitting

Image Representative of Range

Rademacher VK C-1120-EP Lab Card 160x100mm Epoxide For Mixed Fitting

MPN
VK C-1120-EP
EAN-13
4031909009852
Order Code
12-8182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Rademacher VK C-1120-EP is a prototyping PCB measuring 160 mm by 100 mm, made from epoxide material. This laboratory card, identifiable by EAN 4031909009852, is ideal for use in experiments and development projects. It is part of the Rademacher PCB range, suitable for electromechanics and component assembly.
Type Prototyping PCB
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material Epoxide
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute WR-Typ 1120
Number of conductor strips 37

Reviews

Be the first to submit a review

Trustpilot